Part Details for 541011 by Pilz International
Overview of 541011 by Pilz International
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 541011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W1648
|
Newark | Safety Interlock Switch, Psencode, Dpst-No, Dpst-Nc, 24 V, Cable Rohs Compliant: Yes |Pilz 541011 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 96 |
|
$146.8500 / $244.0500 | Buy Now |
DISTI #
PZ-541011
|
TME | Safety switch: RFID, IP67, Electr.connect: 5m lead, 24VDC Min Qty: 1 | 0 |
|
$145.4600 | RFQ |
DISTI #
2341298
|
element14 Asia-Pacific | SWITCH, SAFETY CODED, 2NO/2NC, 24V RoHS: Compliant Min Qty: 1 Container: Each | 95 |
|
$163.6118 | Buy Now |
DISTI #
2341298
|
Farnell | SWITCH, SAFETY CODED, 2NO/2NC, 24V RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 1 Days Container: Each | 95 |
|
$188.8503 | Buy Now |