Part Details for 54102-0204 (ALTERNATE: 54102-0204) by Molex
Overview of 54102-0204 (ALTERNATE: 54102-0204) by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 54102-0204 (ALTERNATE: 54102-0204)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70374703
|
RS | SLIMSTACK Series 0.5mm 20 Way 2 Row Straight PCB Socket Smnt Board to Board | Molex Incorporated 54102-0204 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8700 / $1.2500 | RFQ |