54102-F10-01R
Description: Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal

Overview of 54102-F10-01R by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
54102-G05-05 Amphenol Communications Solutions 54102-G05-05-B/S 0.100\\ HDR TH DR30AU
54102-T30-00 Amphenol Communications Solutions 54102-T30-00-BERG 0.100 HEADER
54102-T30-08 Amphenol Communications Solutions 54102-T30-08-B/S.100\\ HDR

CAD Models for 54102-F10-01R by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 54102-F10-01R by Amphenol FCi

54102-F10-01R
Amphenol FCi
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
FCI
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.19 inch
Body Depth
0.1 inch
Body Length
0.1 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (2) OVER NICKEL
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Rated Current (Signal)
3 A
Termination Type
SOLDER
Total Number of Contacts
2
UL Flammability Code
94V-0
Want to compare parts?
  1. 54102-F10-01R
    Amphenol FCi
    Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
    VS

Alternate Parts for 54102-F10-01R

This table gives cross-reference parts and alternative options found for 54102-F10-01R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54102-F10-01R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
54102-F10-01R Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 54102-F10-01R vs 54102-F10-01R
Part Number Description Manufacturer Compare
68025-502H Board Connector, 2 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Amphenol FCi 54102-F10-01R vs 68025-502H
89169-302 Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi 54102-F10-01R vs 89169-302
78299-5002 Board Connector, 2 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal Amphenol FCi 54102-F10-01R vs 78299-5002
88064-202 Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi 54102-F10-01R vs 88064-202
78996-702 Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi 54102-F10-01R vs 78996-702
8614-00-02-2-Y0-5-320-LF Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 54102-F10-01R vs 8614-00-02-2-Y0-5-320-LF
68020-002LF Board Connector, 2 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol FCi 54102-F10-01R vs 68020-002LF
68405-302H Board Connector, 2 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Amphenol FCi 54102-F10-01R vs 68405-302H
68025-502 Board Connector, 2 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal Amphenol FCi 54102-F10-01R vs 68025-502
68496-402HLF Board Connector, 2 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol Communications Solutions 54102-F10-01R vs 68496-402HLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54102-F10-01R by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54102-F10-01R by Amphenol FCi

Select Manufacturer
Which Manufacturer of 54102-F10-01R would you like to use for your alert(s)?
  • Please alert me when 54102-F10-01R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 54102-F10-01R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54102-F10-01R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 54102-F10-01R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54102-F10-01R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54102-F10-01R by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: