Part Details for 54102-T08-08 by Amphenol Communications Solutions
Overview of 54102-T08-08 by Amphenol Communications Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54102-T08-08 | Amphenol Communications Solutions | 54102-T08-08-BERG 0.100 | |
54102-T08-00 | Amphenol Communications Solutions | 54102-T08-00-BERGSTRIP.100\\HDR TH DR | |
54102-G05-05 | Amphenol Communications Solutions | 54102-G05-05-B/S 0.100\\ HDR TH DR30AU |
Price & Stock for 54102-T08-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22C2859
|
Newark | Conn, Header, 16Pos, 2Row, 2.54Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:16Contacts, Contact Termination Type:Through Hole Straight, Product Range:Bergstik 54102 Series Rohs Compliant: Yes |Amphenol Communications Solutions 54102-T08-08 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 96 |
|
$0.1890 / $0.4100 | Buy Now |
DISTI #
609-5479-ND
|
DigiKey | CONN HEADER VERT 16POS 2.54MM Min Qty: 1 Lead time: 22 Weeks Container: Bag |
222 In Stock |
|
$0.3250 / $0.4300 | Buy Now |
|
Future Electronics | 16 POS 2.54mm Solder ST Thru-Hole Unshrouded Header RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 500 Container: Bag | 10Bag |
|
$0.1040 / $0.1170 | Buy Now |
|
Onlinecomponents.com | Header Connector, Pcb Mount, Recept, 16 Contacts, Pin, 0.1 Pitch, Pc Tail Terminal, RoHS: Compliant |
15500 In Stock |
|
$0.1800 / $0.2380 | Buy Now |
DISTI #
C1S227401919805
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 7610 |
|
$0.1940 | Buy Now |
DISTI #
C1S227403630823
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 140 |
|
$0.1871 / $0.2427 | Buy Now |
|
Master Electronics | Header Connector, Pcb Mount, Recept, 16 Contacts, Pin, 0.1 Pitch, Pc Tail Terminal, RoHS: Compliant |
15500 In Stock |
|
$0.1800 / $0.2380 | Buy Now |