Part Details for 54103-G08-01 by Amphenol FCi
Overview of 54103-G08-01 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 54103-G08-01
54103-G08-01 CAD Models
54103-G08-01 Part Data Attributes:
|
54103-G08-01
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
54103-G08-01
Amphenol FCi
Board Connector, 3 Contact(s), 3 Row(s), Male, Straight, Solder Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 54103-G08-01
This table gives cross-reference parts and alternative options found for 54103-G08-01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54103-G08-01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54103-T34-01 | Board Connector, 3 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 54103-G08-01 vs 54103-T34-01 |
54103-T10-01 | Board Connector, 3 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 54103-G08-01 vs 54103-T10-01 |
39-27-4034 | Board Connector, 3 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Molex | 54103-G08-01 vs 39-27-4034 |
54103-S08-01 | Board Connector, 3 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 54103-G08-01 vs 54103-S08-01 |
54103-S06-01 | Board Connector, 3 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 54103-G08-01 vs 54103-S06-01 |
54103-G12-01 | Board Connector, 3 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 54103-G08-01 vs 54103-G12-01 |
54103-T30-01 | Board Connector, 3 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 54103-G08-01 vs 54103-T30-01 |
54103-S32-01 | Board Connector, 3 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 54103-G08-01 vs 54103-S32-01 |
SLKG31473G | Board Connector, 3 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | 54103-G08-01 vs SLKG31473G |
54103-G08-01 | Board Connector, 3 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 54103-G08-01 vs 54103-G08-01 |