Part Details for 5411-0001-40 by LeaderTech
Overview of 5411-0001-40 by LeaderTech
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54110DM/R | Rochester Electronics LLC | 54110DM/R | |
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] |
Price & Stock for 5411-0001-40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1798-5411-0001-40-ND
|
DigiKey | .125"OD X .045"ID HOLLOW ROUND-- Min Qty: 20 Lead time: 1 Weeks Container: Bag | Temporarily Out of Stock |
|
$19.0160 | Buy Now |
DISTI #
861-5411-0001-40
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding .125"OD X .045"ID HOLLOW ROUND--5411-0001-40--Conductive Elastomer Extrusion | 0 |
|
$21.8700 / $29.1200 | Order Now |
DISTI #
70323316
|
RS | Conductive Elastomer,0.125in. OD X 0.045in. ID Hollow Round,25ft per Package | Leader Tech / FerriShield 5411-0001-40 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$626.5400 / $696.1500 | RFQ |