Part Details for 5411-0005-60 by LeaderTech
Overview of 5411-0005-60 by LeaderTech
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54110DM/R | Rochester Electronics LLC | 54110DM/R | |
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft | |
CO-174BNCX200-005 | Amphenol Cables on Demand | Amphenol CO-174BNCX200-005 BNC Male to BNC Male (RG174) 50 Ohm Coaxial Cable Assembly 5ft |
Price & Stock for 5411-0005-60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1798-5411-0005-60-ND
|
DigiKey | .375"OD X .250"ID HOLLOW ROUND-- Min Qty: 17 Lead time: 1 Weeks Container: Bag | Temporarily Out of Stock |
|
$23.3965 | Buy Now |
DISTI #
861-5411-0005-60
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding .375"OD X .250"ID HOLLOW ROUND--5411-0005-60--Conductive Elastomer Extrusion | 0 |
|
$28.7800 / $38.3100 | Order Now |
DISTI #
70323323
|
RS | Conductive Elastomer,0.375in. OD X 0.250in. ID Hollow Round,25ft per Package | Leader Tech / FerriShield 5411-0005-60 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$665.0900 / $738.9900 | RFQ |