Part Details for 5411.4253.103 by Schurter Electronic Components
Overview of 5411.4253.103 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5411.4253.103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C5202
|
Newark | Felcom 54 C14 4A M5/Carton Box |Schurter 5411.4253.103 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$100.0700 / $115.1700 | Buy Now |
DISTI #
5411.4253.103-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$78.6675 / $97.8300 | Buy Now |
DISTI #
5411.4253.103
|
Avnet Americas | 54 FELCOM POWER ENTRY MODULE W. FILTER - Boxed Product (Development Kits) (Alt: 5411.4253.103) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Container: Box | 0 |
|
$76.7795 / $90.0343 | Buy Now |
DISTI #
693-5411.4253.103
|
Mouser Electronics | AC Power Entry Modules PWR ENTRY MOD W/FLTR 54 FELCOM | 0 |
|
$88.3700 / $100.8100 | Order Now |
DISTI #
70435168
|
RS | PEM, IEC, C14, Inlet/4A Filter/2P Fusehldr, 250VAC, Panel Mt-1mm, QC Term, Med, IP40, PC1 | Schurter 5411.4253.103 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$109.8700 / $123.4500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Container: Box | 0Box |
|
$81.7400 | Buy Now |
|
Onlinecomponents.com | 54 FELCOM POWER ENTRY MODULE W. FILTER RoHS: Compliant | 0 |
|
$78.1200 / $163.6300 | Buy Now |
DISTI #
24301326
|
Verical | Power Entry Module Filtered M/F 3/3 POS 250VAC 4A Fuse RA 1/1 Port Min Qty: 10 Package Multiple: 10 | Americas - 1280 |
|
$77.8149 / $96.0225 | Buy Now |
DISTI #
5411.4253.103
|
Avnet Americas | 54 FELCOM POWER ENTRY MODULE W. FILTER - Boxed Product (Development Kits) (Alt: 5411.4253.103) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Container: Box | 0 |
|
$76.7795 / $90.0343 | Buy Now |
DISTI #
5411.4253.103
|
TME | 5411.4253.103 Min Qty: 1 | 0 |
|
$34.9300 / $49.8900 | RFQ |
Part Details for 5411.4253.103
5411.4253.103 CAD Models
5411.4253.103 Part Data Attributes
|
5411.4253.103
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
5411.4253.103
Schurter Electronic Components
Mains Power Connector, 4A, 250VAC, Female and Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARD: IEC/EN 60320-1/C14, UL 498; UL 94V-0, CSA C22.2, VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | TIN/TIN COPPER | |
Contact Finish Termination | TIN/TIN COPPER | |
Contact Gender | FEMALE AND MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3/e2 | |
MIL Conformance | NO | |
Mains Connector Rating | 4A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 6 |
Alternate Parts for 5411.4253.103
This table gives cross-reference parts and alternative options found for 5411.4253.103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5411.4253.103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZH10/A0420/08 | Mains Power Connector, 4A, 250VAC, Female and Male | Bulgin | 5411.4253.103 vs BZH10/A0420/08 |
BZH33/A0421/71 | Mains Power Connector, 4A, 250VAC, Female and Male | Bulgin | 5411.4253.103 vs BZH33/A0421/71 |
BZH17/A0420/08 | Mains Power Connector, 4A, 250VAC, Female and Male | Bulgin | 5411.4253.103 vs BZH17/A0420/08 |
BVA16/A0420/00 | Mains Power Connector, 4A, 250VAC, Female and Male, Solder Terminal, ROHS COMPLIANT | Bulgin | 5411.4253.103 vs BVA16/A0420/00 |
5431.4053.303 | Mains Power Connector, 4A, 250VAC, Female and Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 5411.4253.103 vs 5431.4053.303 |
5411.4153.201 | Mains Power Connector, 4A, 250VAC, Female and Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 5411.4253.103 vs 5411.4153.201 |
BZH40/A0421/08 | Mains Power Connector, 4A, 250VAC, Female and Male | Bulgin | 5411.4253.103 vs BZH40/A0421/08 |
BZH18/A0420/46 | Mains Power Connector, 4A, 250VAC, Female and Male | Bulgin | 5411.4253.103 vs BZH18/A0420/46 |
BZH09/A0420/74 | Mains Power Connector, 4A, 250VAC, Female and Male | Bulgin | 5411.4253.103 vs BZH09/A0420/74 |
BZH10/A0420/46 | Mains Power Connector, 4A, 250VAC, Female and Male | Bulgin | 5411.4253.103 vs BZH10/A0420/46 |