Part Details for 54111-108041000LF by Amphenol Corporation
Overview of 54111-108041000LF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 54111-108041000LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54111-108041000LF
|
Avnet Americas | Connector Stacking Header 4 Position 10mm Stacking Height 2.54mm Straight Through Hole - Bulk (Alt: 54111-108041000LF) Min Qty: 1000 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
649-54111108041000LF
|
Mouser Electronics | Headers & Wire Housings 4P 1-ROW TMT 10.0mm UNSHROUDED HEADER RoHS: Compliant | 0 |
|
$0.5830 / $1.1500 | Order Now |