Part Details for 54112-107060650LF by Amphenol Corporation
Overview of 54112-107060650LF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 54112-107060650LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54112-107060650LF
|
Avnet Americas | Connector Stacking Header 6 Position 2.54mm Solder Straight Through Hole - Bulk (Alt: 54112-107060650LF) Min Qty: 600 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
649-54112107060650LF
|
Mouser Electronics | Headers & Wire Housings BergStik, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 6 Positions, 2.54mm (0.100in) Pitch. | 0 |
|
$1.3300 / $1.5300 | Order Now |
DISTI #
54112-107060650LF
|
Avnet Americas | Connector Stacking Header 6 Position 2.54mm Solder Straight Through Hole - Bulk (Alt: 54112-107060650LF) Min Qty: 600 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ |