Part Details for 54114-0220 by Molex
Overview of 54114-0220 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HXT45411-4-CLU | Renesas Electronics Corporation | 112Gb/s PAM4 EML Packaged Driver | |
RFB0810-220L | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB1010-220L | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 54114-0220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ8557
|
Newark | Fluorescent Light Socket Conn Lever 2Ckt/Molex |Molex 54114-0220 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1380 / $0.2200 | Buy Now |
|
Onlinecomponents.com | Fluorescent Light Socket Conn Lever 2Contact RoHS: Compliant |
4200 Partner Stock |
|
$0.1005 / $0.1798 | Buy Now |
DISTI #
541140220-MOL
|
TME | 54114-0220 Min Qty: 313 | 4200 |
|
$0.1203 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 5460 |
|
RFQ | |
DISTI #
C1S516500143333
|
Chip1Stop | Board-to-board connector | 4200 |
|
$0.1270 / $0.1280 | Buy Now |
|
Master Electronics | Fluorescent Light Socket Conn Lever 2Contact RoHS: Compliant |
4200 Partner Stock |
|
$0.1005 / $0.1798 | Buy Now |