Part Details for 54121-107020800LF by Amphenol Corporation
Overview of 54121-107020800LF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 54121-107020800LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54121-107020800LF
|
Avnet Americas | Conn Board Stacker HDR 2 POS 2.54mm Solder ST Thru-Hole Box - Bulk (Alt: 54121-107020800LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 300 Container: Bulk | 0 |
|
RFQ | |
DISTI #
649-54121107020800LF
|
Mouser Electronics | Headers & Wire Housings BergStik, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 2 Positions, 2.54mm (0.100in) Pitch. RoHS: Compliant | 0 |
|
$0.3740 / $0.3830 | Order Now |
DISTI #
54121-107020800LF
|
Avnet Americas | Conn Board Stacker HDR 2 POS 2.54mm Solder ST Thru-Hole Box - Bulk (Alt: 54121-107020800LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 300 Container: Bulk | 0 |
|
RFQ |