Part Details for 541217-DD12-05B by Lear Corporation
Overview of 541217-DD12-05B by Lear Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3015IDD-12#PBF | Analog Devices | 1.5A, L N, Neg Lin Reg w/ Prec | |
LT3020EDD-1.2#TRPBF | Analog Devices | 100mA, L V, Very L Drop Lin Re | |
LT3065EDD-1.2#PBF | Analog Devices | 45V VIN, 500mA L N, Lin Reg w/ |
Price & Stock for 541217-DD12-05B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541217-DD12-05B
|
TTI | ELECTRICAL TERM (ALT WINDING) RoHS: Compliant pbFree: Pb-Free Min Qty: 1300 Package Multiple: 1300 Container: Reel | Americas - 0 |
|
Buy Now |