Part Details for 54122-105180950LF by Amphenol Corporation
Overview of 54122-105180950LF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54122-105180950LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 18 position, 2.54mm (0.100in) pitch | |
54122W/B | Rochester Electronics LLC | 54122 - Monostable Multivibrator, TTL/H/L Series | |
54122-108120650LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 12 position, 2.54mm (0.100in) pitch |
Price & Stock for 54122-105180950LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54122-105180950LF
|
Avnet Americas | Conn Board Stacker HDR 18 POS 2.54mm Solder ST Thru-Hole Poly Bag - Bag (Alt: 54122-105180950LF) RoHS: Compliant Min Qty: 4000 Package Multiple: 200 Lead time: 11 Weeks, 2 Days Container: Bag | 0 |
|
$0.6238 | Buy Now |
DISTI #
649-54122105180950LF
|
Mouser Electronics | Headers & Wire Housings BERGSTIK STR RoHS: Compliant | 0 |
|
$0.8470 / $0.8500 | Order Now |