Part Details for 54122-108301300LF by Amphenol Corporation
Overview of 54122-108301300LF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54122W/B | Rochester Electronics LLC | 54122 - Monostable Multivibrator, TTL/H/L Series | |
54122-108120650LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 12 position, 2.54mm (0.100in) pitch | |
54122-109321700LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 32 position, 2.54mm (0.100in) pitch |
Price & Stock for 54122-108301300LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54122-108301300LF
|
Avnet Americas | Conn Board Stacker Header 30 Position 13mm Stack Height 2.54mm Solder ST Through Hole - Bag (Alt: 54122-108301300LF) Min Qty: 5000 Package Multiple: 250 Lead time: 11 Weeks, 2 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
649-54122108301300LF
|
Mouser Electronics | Headers & Wire Housings BERGSTIK HDR DB DR TMT-54122-108301300LF RoHS: Compliant | 450 |
|
$1.8400 / $3.4400 | Buy Now |