Part Details for 54122-111322000LF by Amphenol Corporation
Overview of 54122-111322000LF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 54122-111322000LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54122-111322000LF
|
Avnet Americas | Connector Board Stacker Header 32 Position 20mm Stack Height 2.54mm Solder Straight Top Entry Through Hole Box - Bulk (Alt: 54122-111322000LF) Min Qty: 500 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
649-541221322000LF
|
Mouser Electronics | Headers & Wire Housings BERGSTIK STACKING HD KING HDR STRAIGTH DR | 0 |
|
$2.4400 / $3.0700 | Order Now |