Part Details for 54122-111701800LF by Amphenol Corporation
Overview of 54122-111701800LF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54122-111701800LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 70 position, 2.54mm (0.100in) pitch | |
54122W/B | Rochester Electronics LLC | 54122 - Monostable Multivibrator, TTL/H/L Series | |
54122-108120650LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 12 position, 2.54mm (0.100in) pitch |
Price & Stock for 54122-111701800LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54122-111701800LF
|
Avnet Americas | Conn Board Stacker HDR 70 POS 2.54mm Solder ST Thru-Hole Box - Bulk (Alt: 54122-111701800LF) RoHS: Compliant Min Qty: 500 Package Multiple: 25 Lead time: 11 Weeks, 2 Days Container: Bulk | 0 |
|
$5.2210 | Buy Now |
DISTI #
649-54122111701800LF
|
Mouser Electronics | Headers & Wire Housings BERGSTIK DB DR RoHS: Compliant | 0 |
|
$7.4700 / $7.9200 | Order Now |
DISTI #
54122111701800-0
|
TME | 54122-111701800LF Min Qty: 3 | 85 |
|
$10.1423 / $14.2384 | Buy Now |