Part Details for 54122-118241850RLF by Amphenol Corporation
Overview of 54122-118241850RLF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 54122-118241850RLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54122-118241850RLF
|
Avnet Americas | Connector Stacking Header 24 Position 2.54mm Straight Through Hole - Bulk (Alt: 54122-118241850RLF) Min Qty: 500 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
649-5412218241850RLF
|
Mouser Electronics | Headers & Wire Housings BergStik, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 24 position, 2.54mm (0.100in) pitch RoHS: Compliant | 0 |
|
$4.3800 / $4.7100 | Order Now |
DISTI #
54122-118241850RLF
|
Avnet Americas | Connector Stacking Header 24 Position 2.54mm Straight Through Hole - Bulk (Alt: 54122-118241850RLF) Min Qty: 500 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ |