Part Details for 54122-809201150LF by Amphenol Communications Solutions
Overview of 54122-809201150LF by Amphenol Communications Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 54122-809201150LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M1292
|
Newark | Bergstik Hdr Db Dr/Bag Rohs Compliant: Yes |Amphenol Communications Solutions 54122-809201150LF Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1000 / $1.3800 | Buy Now |
DISTI #
2266-54122-809201150LF-ND
|
DigiKey | CONN HDR 20POS 0.100" STACK T/H Min Qty: 45 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
200 In Stock |
|
$1.2000 / $1.6000 | Buy Now |
DISTI #
54122-809201150LF-ND
|
DigiKey | CONN HDR 20POS 0.100" STACK T/H Min Qty: 45 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6240 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks Container: Bag | 0Bag |
|
$0.9820 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
200 Partner Stock |
|
$1.5200 / $2.1800 | Buy Now |
|
Master Electronics | RoHS: Compliant |
200 Partner Stock |
|
$1.5200 / $2.1800 | Buy Now |