Part Details for 54122W/B by Rochester Electronics LLC
Overview of 54122W/B by Rochester Electronics LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 54122W/B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-54122W/B-ND
|
DigiKey | 54122W/B Min Qty: 6 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2020 In Stock |
|
$51.0300 | Buy Now |
|
Rochester Electronics | 54122 - Monostable Multivibrator RoHS: Not Compliant Status: Rochester-Active Min Qty: 1 | 2020 |
|
$43.7900 / $51.5200 | Buy Now |