Part Details for 54123F by Philips Semiconductors
Overview of 54123F by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Part Details for 54123F
54123F CAD Models
54123F Part Data Attributes:
|
54123F
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
54123F
Philips Semiconductors
MONOSTABLE MULTIVIBRATOR, CDIP16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-GDIP-T16 | |
Number of Terminals | 16 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 54123F
This table gives cross-reference parts and alternative options found for 54123F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54123F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM74123N | TTL/H/L SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, PLASTIC, DIP-16 | Texas Instruments | 54123F vs DM74123N |
N74123N | Prescaler/Multivibrator, TTL/H/L Series, 2-Func, TTL, PDIP16 | YAGEO Corporation | 54123F vs N74123N |
74123AB | IC MONOSTABLE MULTIVIBRATOR, PDIP16, Prescaler/Multivibrator | NXP Semiconductors | 54123F vs 74123AB |
74123F | MONOSTABLE MULTIVIBRATOR, CDIP16 | Philips Semiconductors | 54123F vs 74123F |
54123AF | IC MONOSTABLE MULTIVIBRATOR, CDIP16, Prescaler/Multivibrator | NXP Semiconductors | 54123F vs 54123AF |
74123AF | MONOSTABLE MULTIVIBRATOR, CDIP16 | Philips Semiconductors | 54123F vs 74123AF |
74123AB | MONOSTABLE MULTIVIBRATOR, PDIP16 | Philips Semiconductors | 54123F vs 74123AB |
54123AF | Prescaler/Multivibrator, CDIP16 | Signetics | 54123F vs 54123AF |
SN54123J-00 | TTL/H/L SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16 | Texas Instruments | 54123F vs SN54123J-00 |
54123DMQB | IC TTL/H/L SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERAMIC, DIP-16, Prescaler/Multivibrator | National Semiconductor Corporation | 54123F vs 54123DMQB |