There are no models available for this part yet.
Overview of 54123AF by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
CAD Models for 54123AF by NXP Semiconductors
Part Data Attributes for 54123AF by NXP Semiconductors
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SIGNETICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
JESD-30 Code
|
R-GDIP-T16
|
Number of Terminals
|
16
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Alternate Parts for 54123AF
This table gives cross-reference parts and alternative options found for 54123AF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54123AF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54123DMQB | TTL/H/L SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERAMIC, DIP-16 | Texas Instruments | 54123AF vs 54123DMQB |
74123F | MONOSTABLE MULTIVIBRATOR, CDIP16 | Philips Semiconductors | 54123AF vs 74123F |
74123AB | MONOSTABLE MULTIVIBRATOR, PDIP16 | Philips Semiconductors | 54123AF vs 74123AB |
SN74123NE4 | TTL/H/L SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, ROHS COMPLIANT, PLASTIC, MS-001BB, DIP-16 | Texas Instruments | 54123AF vs SN74123NE4 |
74123B | MONOSTABLE MULTIVIBRATOR, PDIP16 | Philips Semiconductors | 54123AF vs 74123B |
M38510/01203BEA | Monostable Multivibrator, TTL/H/L Series, 2-Func, TTL, CDIP16, | Lansdale Semiconductor Inc | 54123AF vs M38510/01203BEA |
M38510/01203BEX | TTL/H/L SERIES, DUAL MONOSTABLE MULTIVIBRATOR, DIP16, 0.250 X 0.875 INCH, DIP-16 | Motorola Mobility LLC | 54123AF vs M38510/01203BEX |
SN74123N-00 | TTL/H/L SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16 | Texas Instruments | 54123AF vs SN74123N-00 |
54123AF | MONOSTABLE MULTIVIBRATOR, CDIP16 | Philips Semiconductors | 54123AF vs 54123AF |
SN74123N3 | Dual retriggerable monostable multivibrators 16-PDIP 0 to 70 | Texas Instruments | 54123AF vs SN74123N3 |