-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BNC, RT ANG, PCB, JACK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K7172
|
Newark | Rf/Coaxial, Bnc Jack, R/A, 75 Ohm, Solder, Connector Type:Bnc Coaxial, Connector Body Style:Right Angle Jack, Coaxial Termination:Through Hole Right Angle, Impedance:75Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper Rohs Compliant: Yes |Amp Te Connectivity 5413194-2 Min Qty: 525 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6500 | Buy Now |
DISTI #
A32403-ND
|
DigiKey | CONN BNC JACK R/A 75 OHM PCB Min Qty: 1 Lead time: 37 Weeks Container: Bulk |
328 In Stock |
|
$7.6745 / $11.4600 | Buy Now |
DISTI #
5413194-2
|
Avnet Americas | Conn BNC RCP 75Ohm Solder RA Thru-Hole Gold - Trays (Alt: 5413194-2) RoHS: Compliant Min Qty: 525 Package Multiple: 525 Lead time: 3 Weeks, 0 Days Container: Tray | 0 |
|
$6.4044 / $7.7070 | Buy Now |
DISTI #
571-5413194-2
|
Mouser Electronics | RF Connectors / Coaxial Connectors R.A. JACK 75 OHM RoHS: Compliant | 929 |
|
$7.2900 / $12.0500 | Buy Now |
|
Future Electronics | Valox 75 Ohm Right Angle Solder Jack PCB BNC RF Connector RoHS: Compliant pbFree: Yes Min Qty: 525 Package Multiple: 35 Container: Tube | 0Tube |
|
$8.1100 / $8.2600 | Buy Now |
DISTI #
AMP5413194-2
|
Heilind Electronics | BNC, RT ANG, PCB, JACK | Americas - 0 in Stock |
|
$7.9816 / $8.1008 | Buy Now |
|
Onlinecomponents.com | BNC, RT ANG, PCB, JACK RoHS: Compliant |
617 In Stock |
|
$8.0700 / $15.4300 | Buy Now |
|
Bristol Electronics | 58 |
|
RFQ | ||
|
Bristol Electronics | 51 |
|
RFQ | ||
|
Quest Components | RF BNC CONNECTOR, 1 CONTACT(S), FEMALE, PANEL MOUNT, SOLDER TERMINAL, LOCKING, JACK | 46 |
|
$1.7248 / $3.1360 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5413194-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5413194-2
TE Connectivity
BNC, RT ANG, PCB, JACK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS, ELV COMPL, PANEL MOUNT | |
Body Breadth | 0.519 inch | |
Body Depth | 0.519 inch | |
Body Length | 0.581 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYMETHYLPENTENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Terminal Length | 0.162 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |