-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 33 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, White Insulator, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2013-362MLB | Coilcraft Inc | General Purpose Inductor, 3.6uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2013-362ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER2013-362 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R5876
|
Newark | Ffc/Fpc Board Connector, Surface Mount, Receptacle, 33, Bottom, 0.5 Mm Rohs Compliant: Yes |Molex 54132-3362 (Alternate Part Number: 822350128421 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3923 |
|
$1.2300 / $1.9600 | Buy Now |
DISTI #
28W0854
|
Newark | Ffc/Fpc Board Connector, Surface Mount, Receptacle, 33, Bottom, 0.5 Mm Rohs Compliant: Yes |Molex 54132-3362 (Alternate Part Number: 822350128421 RoHS: Compliant Min Qty: 375 Package Multiple: 1 Date Code: 0 Container: Reel | 2540 |
|
$1.1000 / $1.1500 | Buy Now |
DISTI #
56R1930
|
Newark | Connector, Fpc, Receptacle, 33 Position, 1Row, Pitch Spacing:0.5Mm, No. Of Contacts:33Contacts, Gender:Receptacle, Product Range:-, Contact Termination Type:Surface Mount, Contact Position:Bottom, No. Of Rows:1 Row, No. Of Rows:1Rowsrohs Compliant: Yes |Molex 54132-3362 (Alternate Part Number: 822350128421 RoHS: Compliant Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2700 | Buy Now |
DISTI #
538-54132-3362
|
Mouser Electronics | FFC & FPC Connectors 0.5 FPC Hsg AssyBtmW /AuPlt33CktEmbsTpPkg RoHS: Compliant | 8790 |
|
$0.9700 / $1.7700 | Buy Now |
|
Onlinecomponents.com | Conn FPC Connector SKT 33 POS 0.5mm Solder RA SMD Easy-On™ T/R RoHS: Compliant |
2540 Partner Stock |
|
$0.8950 / $1.1000 | Buy Now |
DISTI #
77313185
|
Verical | Conn FPC Connector SKT 33 POS 0.5mm Solder RA SMD Easy-On™ T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 1500 |
|
$1.1714 | Buy Now |
DISTI #
17465922
|
Verical | Conn FPC Connector SKT 33 POS 0.5mm Solder RA SMD Easy-On™ T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 1500 |
|
$1.0700 | Buy Now |
|
Quest Components | 269 |
|
$1.3672 / $2.9560 | Buy Now | |
DISTI #
MX-54132-3362
|
TME | Connector: FFC/FPC, horizontal, PIN: 33, bottom contacts,ZIF, SMT Min Qty: 2 | 0 |
|
$1.0900 / $1.5800 | RFQ |
|
Chip 1 Exchange | INSTOCK | 5252 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
54132-3362
Molex
Buy Now
Datasheet
|
Compare Parts:
54132-3362
Molex
Card Edge Connector, 33 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, White Insulator, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Molex | |
Additional Feature | EASY-ON, POLARIZED | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.079 inch | |
Body Depth | 0.197 inch | |
Body Length | 0.866 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 350VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 4u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 33 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |
This table gives cross-reference parts and alternative options found for 54132-3362. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54132-3362, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54132-3390 | Card Edge Connector, 33 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal | Molex | 54132-3362 vs 54132-3390 |