-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JACK DECOUPLER PCB RTANG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5413524-2
|
Avnet Americas | Conn BNC RCP 50Ohm Solder RA Thru-Hole Gold - Rail/Tube (Alt: 5413524-2) RoHS: Compliant Min Qty: 31 Package Multiple: 31 Container: Tube | 62 |
|
RFQ | |
|
Bristol Electronics | Min Qty: 1 | 432 |
|
$4.0295 / $9.8280 | Buy Now |
|
Quest Components | RF BNC CONNECTOR, 1 CONTACT(S), FEMALE, PANEL MOUNT, BOARD MOUNT, SOLDER TERMINAL, LOCKING, JACK | 345 |
|
$5.7038 / $13.1625 | Buy Now |
DISTI #
5413524-2
|
Avnet Americas | Conn BNC RCP 50Ohm Solder RA Thru-Hole Gold - Rail/Tube (Alt: 5413524-2) RoHS: Compliant Min Qty: 31 Package Multiple: 31 Container: Tube | 62 |
|
RFQ | |
DISTI #
5413524-2
|
Avnet Americas | Conn BNC RCP 50Ohm Solder RA Thru-Hole Gold - Rail/Tube (Alt: 5413524-2) RoHS: Compliant Min Qty: 31 Package Multiple: 31 Container: Tube | 62 |
|
RFQ | |
DISTI #
TE Connectivity 5413524-2
|
PEI Genesis | RF BNC Connector 1 Contact(s) | 0 |
|
Buy Now | |
DISTI #
5413524-2
|
Avnet Abacus | Conn BNC RCP 50Ohm Solder RA Thru-Hole Gold (Alt: 5413524-2) RoHS: Compliant Min Qty: 465 Package Multiple: 465 | Abacus - 0 |
|
Buy Now | |
DISTI #
5413524-2
|
Avnet Abacus | Conn BNC RCP 50Ohm Solder RA Thru-Hole Gold (Alt: 5413524-2) RoHS: Compliant Min Qty: 31 Package Multiple: 31 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5413524-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5413524-2
TE Connectivity
JACK DECOUPLER PCB RTANG
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.625 inch | |
Body Depth | 0.625 inch | |
Body Length | 0.76 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 12 mΩ | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYMETHYLPENTENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 1 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Rated Voltage | 1500 V | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Terminal Length | 0.135 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |