-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JACK,75 OHM,COML BNC,HEX CRIMP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K8712
|
Newark | Rf/Coaxial, Bnc Jack, Straight, 75 Ohm, Crimp, Connector Type:Bnc Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Crimp, Impedance:75Ohm, Coaxial Cable Types:Rg179, Rg179A, Rg179B, Rg187, Rg187A, Frequency Max:2Ghz Rohs Compliant: Yes |Amp Te Connectivity 5413760-8 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
AMP5413760-8
|
Heilind Electronics | JACK,75 OHM,COML BNC,HEX CRIMP | Americas - 3 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | JACK,75 OHM,COML BNC,HEX CRIMP RoHS: Compliant |
311 In Stock |
|
$9.3400 / $15.2800 | Buy Now |
DISTI #
61261288
|
Verical | Conn BNC 0Hz to 4GHz 75Ohm Crimp ST Cable Mount RCP Gold Carton Min Qty: 5 Package Multiple: 5 Date Code: 2122 | Americas - 270 |
|
$11.3826 / $19.6907 | Buy Now |
DISTI #
11590518
|
Verical | Conn BNC 0Hz to 4GHz 75Ohm Crimp ST Cable Mount RCP Gold Carton Min Qty: 9 Package Multiple: 1 | Americas - 37 |
|
$7.2300 | Buy Now |
|
Quest Components | 1 |
|
$4.8600 | Buy Now | |
DISTI #
5413760-8
|
TTI | RF Connectors / Coaxial Connectors H.C. JACK 75 OHM RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
AMP5413760-8
|
Interstate Connecting Components | JACK,75 OHM,COML BNC,HEX CRIMP | 1 |
|
Buy Now | |
DISTI #
5413760-8
|
Avnet Abacus | Conn BNC RCP 0Hz to 2GHz 75Ohm Crimp ST Cable Mount Gold Bulk (Alt: 5413760-8) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
5413760-8
|
Avnet Abacus | Conn BNC RCP 0Hz to 2GHz 75Ohm Crimp ST Cable Mount Gold Bulk (Alt: 5413760-8) RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5413760-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5413760-8
TE Connectivity
JACK,75 OHM,COML BNC,HEX CRIMP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABLE CABLES: RG 179/U, RG 179A/U, RG 179B/U, RG 187/U, RG 187A/U | |
Body/Shell Style | JACK | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |
This table gives cross-reference parts and alternative options found for 5413760-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5413760-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
413760-8 | JACK,75 OHM,COML BNC,HEX CRIMP | TE Connectivity | 5413760-8 vs 413760-8 |