-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(5413879-1) JACK ASSY,RTANG,BNC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K8714
|
Newark | Rf/Coaxial, Bnc Jack, R/A, 50 Ohm, Solder, Connector Type:Bnc Coaxial, Connector Body Style:Right Angle Jack, Coaxial Termination:Through Hole Right Angle, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Amp Te Connectivity 5413879-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$5.6800 / $6.2200 | Buy Now |
DISTI #
A32273-ND
|
DigiKey | CONN BNC JACK R/A 50 OHM PCB Min Qty: 1 Lead time: 5 Weeks Container: Tray |
1327 In Stock |
|
$5.5011 / $7.5900 | Buy Now |
DISTI #
5413879-1
|
Avnet Americas | RF / Coaxial Connector, BNC Coaxial, Right Angle Jack, Through Hole Right Angle, 50 ohm - Trays (Alt: 5413879-1) RoHS: Compliant Min Qty: 35 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Tray | 899 |
|
$3.5937 | Buy Now |
DISTI #
42K8714
|
Avnet Americas | RF / Coaxial Connector, BNC Coaxial, Right Angle Jack, Through Hole Right Angle, 50 ohm - Bulk (Alt: 42K8714) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 7 Partner Stock |
|
$6.4700 | Buy Now |
DISTI #
571-5413879-1
|
Mouser Electronics | RF Connectors / Coaxial Connectors R.A. JACK 50 OHM RoHS: Compliant | 1057 |
|
$5.2500 / $8.8200 | Buy Now |
|
Future Electronics | BNC Series 50 Ohm Right Angle Jack PCB Connector RoHS: Compliant pbFree: Yes Min Qty: 140 Package Multiple: 525 Container: Tube | 140Tube |
|
$2.3900 | Buy Now |
DISTI #
AMP5413879-1
|
Heilind Electronics | JACK ASSY,RTANG,BNC | Americas - 0 in Stock |
|
$5.5910 / $5.6745 | Buy Now |
|
Onlinecomponents.com | RF / Coaxial Connector - BNC Coaxial - Right Angle Jack - Through Hole Right Angle - 50 ohm. RoHS: Compliant |
3340 In Stock |
|
$4.3400 / $5.3200 | Buy Now |
|
Bristol Electronics | 35 |
|
RFQ | ||
|
Bristol Electronics | 5 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5413879-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5413879-1
TE Connectivity
(5413879-1) JACK ASSY,RTANG,BNC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | VSWR MAX AT 3 GHZ | |
Body Depth | 0.5 inch | |
Body Diameter | 0.436 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.3 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYMETHYLPENTENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Terminal Length | 0.162 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.35 |
This table gives cross-reference parts and alternative options found for 5413879-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5413879-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
413879-1 | JACK ASSY,RTANG,BNC | TE Connectivity | 5413879-1 vs 413879-1 |