Part Details for 5414-00-130008 by TE Connectivity
Overview of 5414-00-130008 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5414-00-130008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-5414-00-130008-ND
|
DigiKey | CONN BACKSHELL ADPT Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
70 In Stock |
|
$166.3900 / $179.7100 | Buy Now |
DISTI #
5414-00-130008-ND
|
DigiKey | CONN BACKSHELL ADPT Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$166.5126 | Buy Now |
DISTI #
650-5414-00-130008
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps T-FIT ADAPTER/MOLDED PART KIT RoHS: Not Compliant | 0 |
|
$159.3700 | Order Now |
DISTI #
RYC5414-00-130008
|
Heilind Electronics | Americas - 0 in Stock |
|
$173.1765 / $175.7612 | Buy Now | |
|
Onlinecomponents.com | Strain Reliefs and Adapters |
70 Partner Stock |
|
$156.1500 / $166.4400 | Buy Now |
DISTI #
950811-000
|
TTI | Heat Shrink Tubing & Sleeves 5414-00-130008 Min Qty: 39 Package Multiple: 1 Container: Each | Americas - 0 |
|
$699.7100 | Buy Now |
DISTI #
RYC5414-00-130008
|
Interstate Connecting Components | 0 |
|
$173.1765 / $175.7612 | Buy Now | |
DISTI #
TE Connectivity 5414-00-130008
|
PEI Genesis | 5414-00-130008 | 70 |
|
Buy Now | |
DISTI #
000000000001120084
|
Sager | Heat Shrink Cable Boots & End Caps T-FIT ADAPTER/MOLDED PART KIT Min Qty: 1 | 0 |
|
$154.5600 / $181.8400 | Buy Now |
|
Master Electronics | Strain Reliefs and Adapters |
70 Partner Stock |
|
$156.1500 / $166.4400 | Buy Now |