-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JACK,DECOUPLER,R/A,75 OHM, BNC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K8716
|
Newark | Rf/Coaxial, Bnc Jack, R/A, 75 Ohm, Solder, Connector Type:Bnc Coaxial, Connector Body Style:Right Angle Jack, Coaxial Termination:Through Hole Right Angle, Impedance:75Ohm, Coaxial Cable Types:-, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Amp Te Connectivity 5414094-2 Min Qty: 868 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8900 | Buy Now |
DISTI #
76AC8808
|
Newark | Jack, decoupler, r/A,75 Ohm, Bnc |Amp Te Connectivity 5414094-2 Min Qty: 31 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4100 / $9.4300 | Buy Now |
DISTI #
A99516-ND
|
DigiKey | CONN BNC JACK R/A 75 OHM PCB Min Qty: 1 Lead time: 25 Weeks Container: Tube |
587 In Stock |
|
$8.2125 / $10.9300 | Buy Now |
|
Onlinecomponents.com | JACK,DECOUPLER,R/A,75 OHM, BNC RoHS: Compliant |
1 Partner Stock |
|
$4.6700 / $7.8200 | Buy Now |
|
Bristol Electronics | 35 |
|
RFQ | ||
|
Bristol Electronics | 110 |
|
RFQ | ||
|
Quest Components | RF BNC CONNECTOR, 1 CONTACT(S), LOCKING, JACK | 28 |
|
$2.6320 / $3.9480 | Buy Now |
|
Quest Components | RF BNC CONNECTOR, 1 CONTACT(S), LOCKING, JACK | 88 |
|
$9.2500 / $15.0000 | Buy Now |
DISTI #
TE Connectivity 5414094-2
|
PEI Genesis | RF BNC Connector 1 Contact(s) | 0 |
|
Buy Now | |
DISTI #
1831691
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$8.1439 / $11.6289 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5414094-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5414094-2
TE Connectivity
JACK,DECOUPLER,R/A,75 OHM, BNC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Depth | 0.519 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PBT-POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 1500 V | |
Terminal Length | 0.135 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |