Part Details for 5414394-1 by TE Connectivity
Overview of 5414394-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 5414394-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC8817
|
Newark | Rf Connectors/Coaxial Connectors Vertt Jack Pcb |Amp Te Connectivity 5414394-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6472 |
|
$3.5500 / $4.1400 | Buy Now |
|
Onlinecomponents.com | JACK, VERTICAL, 75 OHM, PCB, BNC RoHS: Compliant |
6485 In Stock |
|
$3.3900 / $3.8500 | Buy Now |
DISTI #
65673562
|
Verical | Conn BNC 0Hz to 4GHz 75Ohm Solder ST Thru-Hole RCP Gold Over Nickel Bag Min Qty: 16 Package Multiple: 1 | Americas - 4200 |
|
$2.3700 / $4.0300 | Buy Now |
DISTI #
11590797
|
Verical | Conn BNC 0Hz to 4GHz 75Ohm Solder ST Thru-Hole RCP Gold Over Nickel Bag Min Qty: 16 Package Multiple: 1 | Americas - 2272 |
|
$2.3700 / $4.0300 | Buy Now |
|
Quest Components | 31 |
|
$11.0260 / $13.4100 | Buy Now | |
DISTI #
5414394-1
|
TTI | RF Connectors / Coaxial Connectors VERTT JACK PCB RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
TE Connectivity 5414394-1
|
PEI Genesis | RF BNC Connector 1 Contact(s) | 6472 |
|
Buy Now | |
|
Master Electronics | JACK, VERTICAL, 75 OHM, PCB, BNC RoHS: Compliant |
6485 In Stock |
|
$3.3900 / $3.8500 | Buy Now |
Part Details for 5414394-1
5414394-1 CAD Models
5414394-1 Part Data Attributes
|
5414394-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5414394-1
TE Connectivity
JACK,VERT,75OHM,PCB,BNC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.655 inch | |
Body Diameter | 0.436 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 6 mΩ | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 2 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | TIN | |
Shell Material | ZINC ALLOY | |
Terminal Length | 0.175 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |