Part Details for 5415020-1 by TE Connectivity
Overview of 5415020-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 5415020-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22R8264
|
Newark | R/A Bnc P-J Adapter 75 Ohm |Te Connectivity 5415020-1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
5415020-1-ND
|
DigiKey | CONN ADAPT PLUG TO JACK BNC Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
5415020-1
|
Avnet Americas | Conn BNC Adapter RCP/PL 75Ohm RA Gold - Bulk (Alt: 5415020-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
5415020-1
|
Avnet Americas | Conn BNC Adapter RCP/PL 75Ohm RA Gold - Bulk (Alt: 5415020-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
5415020-1
|
Avnet Americas | Conn BNC Adapter RCP/PL 75Ohm RA Gold - Bulk (Alt: 5415020-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for 5415020-1
5415020-1 CAD Models
5415020-1 Part Data Attributes
|
5415020-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5415020-1
TE Connectivity
BNC-BNC, Jack-plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 11 Weeks | |
Adapter Style | BNC-BNC | |
Body/Shell Style | JACK-PLUG | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF RIGHT ANGLED ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 500 Cycles | |
Insulator Material | POLYMETHYLPENTENE | |
Mounting Style | RIGHT ANGLE | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
VSWR | 1.25 |