Part Details for 54152-S0608LF by Amphenol FCi
Overview of 54152-S0608LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 54152-S0608LF
54152-S0608LF CAD Models
54152-S0608LF Part Data Attributes
|
54152-S0608LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
54152-S0608LF
Amphenol FCi
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | TIN (100) | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 54152-S0608LF
This table gives cross-reference parts and alternative options found for 54152-S0608LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54152-S0608LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTLW-108-07-L-D-330 | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 54152-S0608LF vs MTLW-108-07-L-D-330 |
MTLW-108-05-L-D-230 | Board Connector, | Samtec Inc | 54152-S0608LF vs MTLW-108-05-L-D-230 |
MTLW-108-08-F-D-230 | Board Connector, | Samtec Inc | 54152-S0608LF vs MTLW-108-08-F-D-230 |
MTLW-108-05-S-D-205 | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 54152-S0608LF vs MTLW-108-05-S-D-205 |
MTLW-108-05-L-D-005 | Board Connector, | Samtec Inc | 54152-S0608LF vs MTLW-108-05-L-D-005 |
MTLW-108-05-L-D-175 | Board Connector, | Samtec Inc | 54152-S0608LF vs MTLW-108-05-L-D-175 |
MTLW-108-06-L-D-200 | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 54152-S0608LF vs MTLW-108-06-L-D-200 |
MTLW-108-06-F-D-165 | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 54152-S0608LF vs MTLW-108-06-F-D-165 |
MTLW-108-05-T-D-175 | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 54152-S0608LF vs MTLW-108-05-T-D-175 |
MTLW-108-05-G-D-170 | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Samtec Inc | 54152-S0608LF vs MTLW-108-05-G-D-170 |