-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JACK, R/A, 50 OHM, BNC, PCB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K7190
|
Newark | Jack, R/A, 50 Ohm, Bnc, Pcb Rohs Compliant: Yes |Amp Te Connectivity 5415218-5 Min Qty: 315 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0200 / $7.8500 | Buy Now |
DISTI #
A144947-ND
|
DigiKey | CONN BNC JACK R/A 50 OHM PCB Min Qty: 1 Lead time: 5 Weeks Container: Tube |
301 In Stock |
|
$7.2969 / $10.8900 | Buy Now |
DISTI #
5415218-5
|
Avnet Americas | Conn BNC RCP 50Ohm Solder RA Thru-Hole Gold - Rail/Tube (Alt: 5415218-5) RoHS: Compliant Min Qty: 315 Package Multiple: 35 Lead time: 3 Weeks, 0 Days Container: Tube | 0 |
|
$6.0893 / $7.3278 | Buy Now |
DISTI #
571-5415218-5
|
Mouser Electronics | RF Connectors / Coaxial Connectors JACK R/A 50 OHM BNC PCB RoHS: Compliant | 8 |
|
$6.7100 / $10.8900 | Buy Now |
|
Future Electronics | 1 Port RF Connector Jack 50 OHM RoHS: Compliant pbFree: Yes Min Qty: 315 Package Multiple: 315 Container: Box | 0Box |
|
$7.3300 | Buy Now |
DISTI #
AMP5415218-5
|
Heilind Electronics | JACK R/A 50 OHM BNC PCB | Americas - 0 in Stock |
|
$6.0654 / $7.7021 | Buy Now |
|
Onlinecomponents.com | JACK, R/A, 50 OHM, BNC, PCB RoHS: Compliant | 0 |
|
$6.3900 / $13.3700 | Buy Now |
DISTI #
5415218-5
|
Avnet Americas | Conn BNC RCP 50Ohm Solder RA Thru-Hole Gold - Rail/Tube (Alt: 5415218-5) RoHS: Compliant Min Qty: 315 Package Multiple: 35 Lead time: 3 Weeks, 0 Days Container: Tube | 0 |
|
$6.0893 / $7.3278 | Buy Now |
DISTI #
AMP5415218-5
|
Interstate Connecting Components | JACK R/A 50 OHM BNC PCB | 0 |
|
$6.0654 / $7.7021 | Buy Now |
DISTI #
5415218-5
|
Avnet Abacus | Conn BNC RCP 50Ohm Solder RA Thru-Hole Gold (Alt: 5415218-5) RoHS: Compliant Min Qty: 315 Package Multiple: 35 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5415218-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5415218-5
TE Connectivity
JACK, R/A, 50 OHM, BNC, PCB
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | VSWR MAX AT 3 GHZ | |
Body Breadth | 0.519 inch | |
Body Depth | 0.519 inch | |
Body Length | 0.581 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 16 mΩ | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.3 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYMETHYLPENTENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Terminal Length | 0.162 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.35 |