Part Details for 5415379-1 by TE Connectivity
Overview of 5415379-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5415379-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R2295
|
Newark | Jack, pcb W/ Keying Leg, pb Free |Amp Te Connectivity 5415379-1 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6200 | Buy Now |
DISTI #
5415379-1-ND
|
DigiKey | CONN SMB JACK R/A 50 OHM PCB Min Qty: 5000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.1598 | Buy Now |
DISTI #
5415379-1
|
Avnet Americas | Conn SMB RCP 0Hz to 4GHz 50Ohm Solder RA Thru-Hole Gold - Bulk (Alt: 5415379-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 100 Container: Bulk | 0 |
|
$5.2011 / $5.6964 | Buy Now |
DISTI #
571-5415379-1
|
Mouser Electronics | RF Connectors / Coaxial Connectors JACK PCB W/ KEYING LEG RoHS: Compliant | 0 |
|
$5.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 100 Container: Box | 0Box |
|
$4.8600 | Buy Now |
DISTI #
AMP5415379-1
|
Heilind Electronics | JACK,PCB W/ KEYING LEG,PB FREE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | JACK,PCB W/ KEYING LEG,PB FREE RoHS: Compliant | 0 |
|
$5.2300 / $15.3600 | Buy Now |
DISTI #
5415379-1
|
Avnet Americas | Conn SMB RCP 0Hz to 4GHz 50Ohm Solder RA Thru-Hole Gold - Bulk (Alt: 5415379-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 100 Container: Bulk | 0 |
|
$5.2011 / $5.6964 | Buy Now |
DISTI #
AMP5415379-1
|
Interstate Connecting Components | JACK,PCB W/ KEYING LEG,PB FREE | 0 |
|
Buy Now | |
|
Master Electronics | JACK,PCB W/ KEYING LEG,PB FREE RoHS: Compliant | 0 |
|
$5.2300 / $15.3600 | Buy Now |
Part Details for 5415379-1
5415379-1 CAD Models
5415379-1 Part Data Attributes:
|
5415379-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5415379-1
TE Connectivity
JACK,PCB W/ KEYING LEG,PB FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | INSERTION LOSS MAX. AT 3 GHZ | |
Body Depth | 0.343 inch | |
Body Length | 0.25 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 8 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.3 dB | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 1.5 A | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Terminal Length | 0.155 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |