Part Details for 5418-0 by Pomona Electronics
Overview of 5418-0 by Pomona Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5418-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15J7583
|
Newark | Minipincer, Black, Connector Type:Test Clip, Centreline Spacing:-, Connector Tip Style:Hook, Current Rating:5A, Overall Length:65.79Mm, Spring Force Initial:-, Spring Force Working Travel:-, Product Range:-, Svhc:No Svhc Rohs Compliant: Yes |Pomona 5418-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$10.5300 / $14.6900 | Buy Now |
DISTI #
89F389
|
Newark | Test Clip, 1Position, Connector Type:Test Clip, Centerline Spacing:-, Connector Tip Style:Hook, Current Rating:5A, Overall Length:65.79Mm, Spring Force Initial:-, Spring Force Working Travel:-, Product Range:- Rohs Compliant: Yes |Pomona 5418-0 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9900 | Buy Now |
DISTI #
501-1645-ND
|
DigiKey | MINIPINCER BLK SLD 20-22 AWG WIR Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
85 In Stock |
|
$5.3500 / $5.3900 | Buy Now |
DISTI #
565-5418-0
|
Mouser Electronics | Test Clips MINI PINCER TEST RoHS: Compliant | 53 |
|
$5.3400 | Buy Now |
|
Bisco Industries | 21 |
|
Buy Now | ||
|
Onlinecomponents.com | Conn Test Clip 1 POS ST Cable Mount 1 Port |
20 In Stock |
|
$5.5400 / $6.2900 | Buy Now |
|
Quest Components | 2 |
|
$9.3118 / $11.1741 | Buy Now | |
DISTI #
POM-5418-0
|
TME | Clip-on probe, pincers type, 5A, 300VDC, black Min Qty: 1 | 5 |
|
$7.1100 / $7.7500 | Buy Now |
DISTI #
34F140
|
Bürklin Elektronik | SMD clamp test probe, 300 V, black, 5418-0 Min Qty: 1 | 1 |
|
$6.7847 / $7.5147 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 9 |
|
$2.5000 / $3.8500 | Buy Now |
Part Details for 5418-0
5418-0 CAD Models
5418-0 Part Data Attributes
|
5418-0
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
5418-0
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Connector Type | INTERCONNECTION DEVICE |