Part Details for 5419 6MM by 3M Interconnect
Overview of 5419 6MM by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5419 6MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH6467
|
Newark | Protective Tape, Pi Film, 33M X 6.35Mm, Tape Type:Protective Film, Tape Backing Material:Pi (Polyimide) Film, Tape Width - Metric:6.35Mm, Tape Width - Imperial:0.25", Tape Length - Metric:33M, Tape Length - Imperial:108Ft, Tape Rohs Compliant: Yes |3M 5419 6MM (Alternate Part Number: 00021200302251 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 51 |
|
$26.7700 / $33.6500 | Buy Now |