Part Details for 5420-10-230610-CS2359 by TE Connectivity
Overview of 5420-10-230610-CS2359 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5420/BDA | Rochester Electronics LLC | 5420 - NAND GATE, DUAL 4-INPUT - Dual marked (M38510/00102BDA) | |
5420/BCA | Rochester Electronics LLC | 5420 - NAND GATE, DUAL 4-INPUT - Dual marked (M38510/00102BCA) | |
54202-G08-05 | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Double Row, 10 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 5420-10-230610-CS2359
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-5420-10-230610-CS2359-ND
|
DigiKey | 5420-10-230610-CS2359 Min Qty: 14 Lead time: 51 Weeks Container: Bulk | Temporarily Out of Stock |
|
$314.1143 | Buy Now |
DISTI #
650-343781N001
|
Mouser Electronics | Standard Circular Connector 5420-10-230610-CS2359 RoHS: Compliant | 0 |
|
$319.1700 | Order Now |
|
Onlinecomponents.com | 0 |
|
$269.4200 / $676.4600 | Buy Now | |
DISTI #
RYC5420-10-230610-CS2359
|
Interstate Connecting Components | 5420-10-230610-CS2359 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$269.4200 / $676.4600 | Buy Now |