Part Details for 54202-G3003LF by Amphenol Corporation
Overview of 54202-G3003LF by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 54202-G3003LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54202-G3003LF
|
Avnet Americas | Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST SMD Bag - Bag (Alt: 54202-G3003LF) RoHS: Not Compliant Min Qty: 4800 Package Multiple: 4800 Lead time: 6 Weeks, 0 Days Container: Bag | 0 |
|
$0.2573 / $0.2764 | Buy Now |
DISTI #
649-54202-G3003LF
|
Mouser Electronics | Headers & Wire Housings 6P UNSHRD VERT HDR .76 MICROMETER AU RoHS: Compliant | 2482 |
|
$0.2570 / $0.3800 | Buy Now |
DISTI #
54202-G3003LF
|
Avnet Americas | Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST SMD Bag - Bag (Alt: 54202-G3003LF) RoHS: Not Compliant Min Qty: 4800 Package Multiple: 4800 Lead time: 6 Weeks, 0 Days Container: Bag | 0 |
|
$0.2573 / $0.2764 | Buy Now |
|
Chip1Cloud | CONN HEADER SMD 6POS 2.54MM | 2840 |
|
RFQ | |
DISTI #
4363151
|
Farnell | RoHS: Compliant Min Qty: 200 Container: Each | 0 |
|
$0.3689 | Buy Now |