Part Details for 54202T0805ALF by Amphenol FCi
Overview of 54202T0805ALF by Amphenol FCi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54202-T0805ALF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Double row , 10 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 54202T0805ALF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73470616
|
RS | CONNECTOR BERGSTIK 0.10-SMT.DOUBLE ROW.TIN | Amphenol FCI (Amphenol CS) 54202T0805ALF Min Qty: 900 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5800 | RFQ |