Part Details for 5420L by Klein Tools Inc
Overview of 5420L by Klein Tools Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68685-420LF | Amphenol Communications Solutions | Dubox®, Board to Board connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 20 positions, 2.54mm (0.100in) Pitch. | |
51915-420LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 5DCP 20S Right Angle Receptacle, Press Fit | |
91615-420LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Dual Entry, Double row , 40 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 5420L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06J9448
|
Newark | Ironworker Belt, Leather, Large, 40-48", Accessory Type:Tie Wire Belt, For Use With:Tool Bags And Tool Pouches, Product Range:- Rohs Compliant: Na |Klein Tools 5420L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$89.3800 | Buy Now |
DISTI #
5420L-ND
|
DigiKey | IRONWORKER'S HEAVY-DUTY TIE-WIRE Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2 In Stock |
|
$66.7700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$50.3600 / $66.6600 | Buy Now |