Part Details for 5424-11-340812-CS2324 by TE Connectivity
Overview of 5424-11-340812-CS2324 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54242-107141250LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 14 Positions, 2.54mm (0.100in) Pitch. | |
54242-808280950LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 28 Positions, 2.54mm (0.100in) Pitch. | |
54242-109101400LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 10 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 5424-11-340812-CS2324
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-5424-11-340812-CS2324-ND
|
DigiKey | 5424-11-340812-CS2324 Min Qty: 4 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,338.8025 | Buy Now |
DISTI #
CX2351-000
|
Avnet Americas | Heat Shrink Kit with Pre-Braid 24 Shell Size T-FIT Adapter/34 Size Molded Boot/8 Size Splice - Bulk (Alt: CX2351-000) Min Qty: 4 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$1,078.7206 / $1,298.1215 | Buy Now |
DISTI #
RYC5424-11-340812-CS2324
|
Heilind Electronics | 5424-11-340812-CS2324 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,134.7900 / $3,108.1800 | Buy Now |
DISTI #
RYC5424-11-340812-CS2324
|
Interstate Connecting Components | 5424-11-340812-CS2324 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1,134.7900 / $3,108.1800 | Buy Now |