Datasheets
5424.1151.301 by: Schurter Electronic Components

Mains Power Connector, 1A, 250VAC, Female and Male, Solder Terminal, ROHS COMPLIANT

Part Details for 5424.1151.301 by Schurter Electronic Components

Overview of 5424.1151.301 by Schurter Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for 5424.1151.301

Part # Distributor Description Stock Price Buy
DISTI # 5424.1151.301
Avnet Abacus Power Entry Module Filtered M 3 POS 250VAC 1A Switch/Fuse RA 1 Port (Alt: 5424.1151.301) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 14 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for 5424.1151.301

5424.1151.301 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

5424.1151.301 Part Data Attributes

5424.1151.301 Schurter Electronic Components
Buy Now Datasheet
Compare Parts:
5424.1151.301 Schurter Electronic Components Mains Power Connector, 1A, 250VAC, Female and Male, Solder Terminal, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SCHURTER AG
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature STANDARD: IEC/EN 60320-1/C14,IEC/EN 60320-2-2,/F UL 498; UL 94V-0, CSA C22.2, VDE
Connector Type MAINS POWER CONNECTOR
Contact Finish Mating TIN/TIN COPPER
Contact Finish Termination TIN/TIN COPPER
Contact Gender FEMALE AND MALE
Contact Material NOT SPECIFIED
Coupling Type SNAP
DIN Conformance NO
IEC Conformance YES
Insulator Material POLYETHYLENE
JESD-609 Code e3/e2
MIL Conformance NO
Mains Connector Rating 1A, 250VAC
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Type PANEL
Option GENERAL PURPOSE
Termination Type SOLDER
Total Number of Contacts 6

Alternate Parts for 5424.1151.301

This table gives cross-reference parts and alternative options found for 5424.1151.301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5424.1151.301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
5424.1253.301 Mains Power Connector, 1A, 250VAC, Female and Male, Solder Terminal, ROHS COMPLIANT Schurter Electronic Components 5424.1151.301 vs 5424.1253.301
BZV09/A0130/38 Mains Power Connector, 1A, 250VAC, Female and Male, Solder Terminal Bulgin 5424.1151.301 vs BZV09/A0130/38
BZV09/B0123/04 Mains Power Connector, 1A, 250VAC, Female and Male, Solder Terminal, ROHS COMPLIANT Bulgin 5424.1151.301 vs BZV09/B0123/04
BZV09/A0112/39 Mains Power Connector, 1A, 250VAC, Female and Male Bulgin 5424.1151.301 vs BZV09/A0112/39
BZV09/A0132/37 Mains Power Connector, 1A, 250VAC, Female and Male Bulgin 5424.1151.301 vs BZV09/A0132/37
BZV09/A0121/45 Mains Power Connector, 1A, 250VAC, Female and Male Bulgin 5424.1151.301 vs BZV09/A0121/45
BZV09/A0111/44 Mains Power Connector, 1A, 250VAC, Female and Male Bulgin 5424.1151.301 vs BZV09/A0111/44
BZV09/A0131/42 Mains Power Connector, 1A, 250VAC, Female and Male Bulgin 5424.1151.301 vs BZV09/A0131/42
BZV09/A0113/41 Mains Power Connector, 1A, 250VAC, Female and Male Bulgin 5424.1151.301 vs BZV09/A0113/41
BZV09/A0123/41 Mains Power Connector, 1A, 250VAC, Female and Male Bulgin 5424.1151.301 vs BZV09/A0123/41

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5424.1151.301 by Schurter Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5424.1151.301 by Schurter Electronic Components

  • Please alert me when 5424.1151.301 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5424.1151.301 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5424.1151.301 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5424.1151.301 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5424.1151.301.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5424.1151.301 by Schurter Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: