Part Details for 5424.2253.103 by Schurter Electronic Components
Overview of 5424.2253.103 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5424.2253.103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5424.2253.103
|
Avnet Abacus | Power Entry Module Filtered M 3 POS 250VAC 2A Switch/Fuse RA 1 Port (Alt: 5424.2253.103) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 6 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
Part Details for 5424.2253.103
5424.2253.103 CAD Models
5424.2253.103 Part Data Attributes
|
5424.2253.103
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
5424.2253.103
Schurter Electronic Components
Mains Power Connector, 2A, 250VAC, Female and Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: IEC/EN 60320-1/C14, UL 498; UL 94V-0, CSA C22.2, VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | TIN/TIN COPPER | |
Contact Finish Termination | TIN/TIN COPPER | |
Contact Gender | FEMALE AND MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3/e2 | |
MIL Conformance | NO | |
Mains Connector Rating | 2A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 6 |
Alternate Parts for 5424.2253.103
This table gives cross-reference parts and alternative options found for 5424.2253.103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5424.2253.103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZH10/A0220/01 | Mains Power Connector, 2A, 250VAC, Female and Male | Bulgin | 5424.2253.103 vs BZH10/A0220/01 |
BZH39/A0221/69 | Mains Power Connector, 2A, 250VAC, Female and Male | Bulgin | 5424.2253.103 vs BZH39/A0221/69 |
BZH20/A0220/76 | Mains Power Connector, 2A, 250VAC, Female and Male | Bulgin | 5424.2253.103 vs BZH20/A0220/76 |
BZH18/A0221/69 | Mains Power Connector, 2A, 250VAC, Female and Male | Bulgin | 5424.2253.103 vs BZH18/A0221/69 |
BZH10/A0220/02 | Mains Power Connector, 2A, 250VAC, Female and Male | Bulgin | 5424.2253.103 vs BZH10/A0220/02 |
BZH20/A0220/12 | Mains Power Connector, 2A, 250VAC, Female and Male | Bulgin | 5424.2253.103 vs BZH20/A0220/12 |
BZH40/A0220/46 | Mains Power Connector, 2A, 250VAC, Female and Male | Bulgin | 5424.2253.103 vs BZH40/A0220/46 |
BZH17/A0221/08 | Mains Power Connector, 2A, 250VAC, Female and Male | Bulgin | 5424.2253.103 vs BZH17/A0221/08 |
BZH21/A0220/03 | Mains Power Connector, 2A, 250VAC, Female and Male | Bulgin | 5424.2253.103 vs BZH21/A0220/03 |
BZH34/A0221/08 | Mains Power Connector, 2A, 250VAC, Female and Male | Bulgin | 5424.2253.103 vs BZH34/A0221/08 |