Part Details for 54242-108500950LF by Amphenol Communications Solutions
Overview of 54242-108500950LF by Amphenol Communications Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54242-108500950LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 50 Positions, 2.54mm (0.100in) Pitch. | |
54242-107141250LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 14 Positions, 2.54mm (0.100in) Pitch. | |
54242-808280950LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 28 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 54242-108500950LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y7436
|
Newark | Bergstik Stacking Hdr-54242-108500950Lf /Bag Rohs Compliant: Yes |Amphenol Communications Solutions 54242-108500950LF RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0800 | Buy Now |
DISTI #
54242-108500950LF-ND
|
DigiKey | CONN HDR 50POS 0.100" STACK SMD Min Qty: 500 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$5.4445 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Lead time: 11 Weeks Container: Bag | 0Bag |
|
$4.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.0200 / $8.4100 | Buy Now |