Part Details for 54242-110100950LF by Amphenol Corporation
Overview of 54242-110100950LF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 54242-110100950LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54242-110100950LF
|
Avnet Americas | Connector Stacking Header 10 Position 2.54mm Straight Surface Mount - Bulk (Alt: 54242-110100950LF) Min Qty: 1000 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ | |
DISTI #
649-54242110100950LF
|
Mouser Electronics | Headers & Wire Housings BergStik, Board to Board connector, 2.54mm (0.100in), Unshrouded vertical stacking Header, Surface Mount, Double Row, 10 Positions | 0 |
|
$1.3900 / $1.4800 | Order Now |
DISTI #
54242-110100950LF
|
Avnet Americas | Connector Stacking Header 10 Position 2.54mm Straight Surface Mount - Bulk (Alt: 54242-110100950LF) Min Qty: 1000 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ |