There are no models available for this part yet.
Overview of 54248051.103 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
CAD Models for 54248051.103 by Schurter Electronic Components
Part Data Attributes for 54248051.103 by Schurter Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHURTER AG
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
STANDARDS: IEC/EN 60320-1/C14, UL 94V-0; UL 498, CSA C22.2, VDE
|
Connector Type
|
MAINS POWER CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
TIN/TIN COPPER
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
SNAP
|
DIN Conformance
|
NO
|
IEC Conformance
|
YES
|
Insulator Material
|
POLYETHYLENE
|
JESD-609 Code
|
e3/e2
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
8A, 250VAC
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mounting Type
|
PANEL
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
3
|
Alternate Parts for 54248051.103
This table gives cross-reference parts and alternative options found for 54248051.103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54248051.103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54318251.151 | Mains Power Connector, 8A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 54248051.103 vs 54318251.151 |
54318151.201 | Mains Power Connector, 8A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 54248051.103 vs 54318151.201 |
54118153.101 | Mains Power Connector, 8A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 54248051.103 vs 54118153.101 |
54118153.153 | Mains Power Connector, 8A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 54248051.103 vs 54118153.153 |
DD12.9321.111 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 54248051.103 vs DD12.9321.111 |
54248053.121 | Mains Power Connector, 8A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 54248051.103 vs 54248053.121 |
3-107-466 | Mains Power Connector, 8A, 250VAC, Male, Solder Terminal, | Schurter Electronic Components | 54248051.103 vs 3-107-466 |
54328053.153 | Mains Power Connector, 8A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 54248051.103 vs 54328053.153 |
54328251.251 | Mains Power Connector, 8A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 54248051.103 vs 54328251.251 |
54318151.253 | Mains Power Connector, 8A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 54248051.103 vs 54318151.253 |