Part Details for 542502B00000G by BOYD Laconia
Results Overview of 542502B00000G by BOYD Laconia
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 542502B00000G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
542502B00000G-ND
|
DigiKey | HEATSINK TO-220 TAB BLACK Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
5275 In Stock |
|
$2.4182 / $3.4900 | Buy Now |
|
DISTI #
532-542502B00000
|
Mouser Electronics | Heat Sinks Space-Saving Heat Sink, TO220, Stagger, Horizontal, 24 Degree C/W, 2.39mm Hole RoHS: Compliant | 4290 |
|
$2.0800 / $2.2800 | Buy Now |
|
|
Bisco Industries | 55 |
|
Buy Now | ||
|
|
Onlinecomponents.com | Heat Sink Passive TO-220 Staggered Thru-Hole Aluminum 24A°C/W Black Anodized COO: China RoHS: Compliant |
3550 In Stock |
|
$1.9100 / $2.2600 | Buy Now |
|
DISTI #
000000000001492319
|
Sager | Heat Sinks Space-Saving Heat Sink, TO220, Stagger, Horizontal, 24 Degree C/W, 2.39mm Hole Min Qty: 1 | 0 |
|
$2.2700 / $2.8900 | Buy Now |
|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 500 |
|
$2.5000 / $3.8500 | Buy Now |
|
|
Master Electronics | Heat Sink Passive TO-220 Staggered Thru-Hole Aluminum 24A°C/W Black Anodized COO: China RoHS: Compliant |
3550 In Stock |
|
$1.9100 / $2.2600 | Buy Now |
US Tariff Estimator: 542502B00000G by BOYD Laconia
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 542502B00000G
542502B00000G Part Data Attributes
|
|
542502B00000G
BOYD Laconia
Buy Now
Datasheet
|
Compare Parts:
542502B00000G
BOYD Laconia
Heat Sink, 24ohm, Fin, Staggered, Aluminum, Anodized, ROHS COMPLIANT
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.90.00.00 | |
| Factory Lead Time | 6 Weeks | |
| Body Material | Aluminum | |
| Color | Black | |
| Construction | Fin | |
| Fin Orientation | Staggered | |
| Finish | Anodized | |
| Height | 31.75 Mm | |
| Length | 22.22 Mm | |
| Thermal Resistance | 24 Ω | |
| Thermal Support Device Type | Heat Sink | |
| Width | 6.35 Mm |
542502B00000G Frequently Asked Questions (FAQ)
-
The recommended storage condition for the 542502B00000G is in a dry, cool place away from direct sunlight, with a temperature range of 20°C to 30°C (68°F to 86°F) and humidity below 60%.
-
Yes, the 542502B00000G is designed to withstand high-vibration environments, but it's recommended to consult with BOYD Laconia's technical support for specific vibration profiles and mounting recommendations.
-
The maximum operating temperature range for the 542502B00000G is -40°C to 125°C (-40°F to 257°F), but derating may be required for extreme temperatures.
-
Yes, the 542502B00000G is compatible with lead-free soldering processes, but it's recommended to follow BOYD Laconia's recommended soldering profile to ensure optimal performance.
-
The typical lead time for delivery of the 542502B00000G varies depending on the region and availability, but it's recommended to check with authorized distributors or BOYD Laconia's sales team for the most up-to-date information.