Part Details for 54260 by Color-Keyed
Results Overview of 54260 by Color-Keyed
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
54260 Information
54260 by Color-Keyed is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 73542-605LF | Amphenol Communications Solutions | Ribcage®, Board to Board, PCB Mounted Receptacle, Vertical, Surface Mount, 10 Positions, 1.27mm (0.05in) Pitch. |
Price & Stock for 54260
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
71128637
|
RS | COPPER TWO-HOLE LUG,2/0AWG,1/2"BOLT SIZE, DIE CODE 45,COLOR CODE BLACK Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$26.4600 / $33.0800 | RFQ |