| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5427FM | Fairchild Semiconductor Corporation | Check for Price | NOR Gate, TTL/H/L Series, 3-Func, 3-Input, TTL, CDFP14 | 5427W vs 5427FM |
| M38510/00404BAA | Rochester Electronics LLC | Check for Price | NOR Gate, TTL/H/L Series, 3-Func, 3-Input, TTL, CDFP14 | 5427W vs M38510/00404BAA |
| SNJ5427W | Texas Instruments | Check for Price | NOR Gate, TTL/H/L Series, 3-Func, 3-Input, TTL, CDFP14 | 5427W vs SNJ5427W |
| M38510/00404BDA | Rochester Electronics LLC | Check for Price | NOR Gate, TTL/H/L Series, 3-Func, 3-Input, TTL, CDFP14 | 5427W vs M38510/00404BDA |
| 7427FCQM | Fairchild Semiconductor Corporation | Check for Price | NOR Gate, TTL/H/L Series, 3-Func, 3-Input, TTL, CDFP14 | 5427W vs 7427FCQM |
| S5427W | NXP Semiconductors | Check for Price | NOR Gate, TTL/H/L Series, 3-Func, 3-Input, TTL, CDFP14 | 5427W vs S5427W |
| M38510/00404BAA | Lansdale Semiconductor Inc | Check for Price | NOR Gate, TTL/H/L Series, 3-Func, 3-Input, TTL, CDFP14 | 5427W vs M38510/00404BAA |
| SNC5427W | Texas Instruments | Check for Price | NOR Gate, TTL/H/L Series, 3-Func, 3-Input, TTL, CDFP14 | 5427W vs SNC5427W |
| M38510/00404BDA | Lansdale Semiconductor Inc | Check for Price | NOR Gate, TTL/H/L Series, 3-Func, 3-Input, TTL, CDFP14 | 5427W vs M38510/00404BDA |
| S5427W | Signetics | Check for Price | NOR Gate, TTL/H/L Series, 3-Func, 3-Input, TTL, CDFP14 | 5427W vs S5427W |
Part Details for 5427W by Texas Instruments
Results Overview of 5427W by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5427W Information
5427W by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 5427W
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | NOR Gate, TTL/H/L Series, 3-Func, 3-Input, TTL, CDFP14 | 9080 |
|
RFQ |
US Tariff Estimator: 5427W by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
5427W Part Data Attributes
|
|
5427W
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5427W
Texas Instruments
NOR Gate, TTL/H/L Series, 3-Func, 3-Input, TTL, CDFP14
|
| Part Life Cycle Code | Obsolete | |
| HTS Code | 8542.39.00.60 | |
| Family | Ttl/H/L | |
| JESD-30 Code | R-GDFP-F14 | |
| Length | 9.21 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | Nor Gate | |
| Number of Functions | 3 | |
| Number of Inputs | 3 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DFP | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Power Supply Current-Max (ICC) | 26 Ma | |
| Propagation Delay (tpd) | 11 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.03 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 6.29 Mm |
Alternate Parts for 5427W
This table gives cross-reference parts and alternative options found for 5427W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5427W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.