Part Details for 5432/BDA by YAGEO Corporation
Overview of 5432/BDA by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5432YRMZ | Analog Devices | 10-IOUT DAC WITH SERIAL ITF I. | |
AD5432YRMZ-REEL | Analog Devices | 10-IOUT DAC WITH SERIAL ITF I. | |
AD5432YRMZ-REEL7 | Analog Devices | 10-IOUT DAC WITH SERIAL ITF I. |
Part Details for 5432/BDA
5432/BDA CAD Models
5432/BDA Part Data Attributes
|
5432/BDA
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
5432/BDA
YAGEO Corporation
OR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDFP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-CDFP-F14 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 38 mA | |
Propagation Delay (tpd) | 34 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for 5432/BDA
This table gives cross-reference parts and alternative options found for 5432/BDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5432/BDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM5432W/883 | TTL/H/L SERIES, QUAD 2-INPUT OR GATE, CDFP14, CERAMIC, FP-14 | Texas Instruments | 5432/BDA vs DM5432W/883 |
DM5432W/883 | OR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 | Rochester Electronics LLC | 5432/BDA vs DM5432W/883 |
M38510/16101BDX | OR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDFP14, | Lansdale Semiconductor Inc | 5432/BDA vs M38510/16101BDX |
JM38510/16101BDB | TTL/H/L SERIES, QUAD 2-INPUT OR GATE, CDFP14 | Texas Instruments | 5432/BDA vs JM38510/16101BDB |
M38510/16101BDA | IC TTL/H/L SERIES, QUAD 2-INPUT OR GATE, CDFP14, Gate | NXP Semiconductors | 5432/BDA vs M38510/16101BDA |
JM38510/16101BDA | TTL/H/L SERIES, QUAD 2-INPUT OR GATE, CDFP14 | Texas Instruments | 5432/BDA vs JM38510/16101BDA |
M38510/16101BDX | TTL/H/L SERIES, QUAD 2-INPUT OR GATE, CDFP14 | Intersil Corporation | 5432/BDA vs M38510/16101BDX |
DM5432W/883 | OR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDFP14 | National Semiconductor Corporation | 5432/BDA vs DM5432W/883 |
5962-9557401QDX | TTL/H/L SERIES, QUAD 2-INPUT OR GATE, CDFP14, CERAMIC, DFP-14 | Texas Instruments | 5432/BDA vs 5962-9557401QDX |
M38510/16101BDX | OR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDFP14 | Harris Semiconductor | 5432/BDA vs M38510/16101BDX |